Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 25+ | $11.570 |
| 100+ | $10.220 |
| 250+ | $9.570 |
| 500+ | $8.680 |
| 1000+ | $8.310 |
| 2500+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4789AC51K03937-FACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.80Y5064
Product Range51K
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Length1m
Width9.5mm
Product Width9.5mm
Product Depth6.4mm
Depth6.4mm
Product Range51K
Attenuation113dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Width
9.5mm
Product Depth
6.4mm
Product Range
51K
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Length
1m
Product Width
9.5mm
Depth
6.4mm
Attenuation
113dB
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

