Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401002
Newark Part No.88AH7606
Product RangeWE-EGS
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.930 |
| 5+ | $80.010 |
| 10+ | $65.470 |
Price for:Each
Minimum: 1
Multiple: 1
$90.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401002
Newark Part No.88AH7606
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Length1m
Product Length1mm
Width4.75mm
Product Width4.75mm
Depth4.72mm
Product Depth4.72mm
Attenuation-
Product RangeWE-EGS
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
4.75mm
Depth
4.72mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Silicone Elastomer
Product Length
1mm
Product Width
4.75mm
Product Depth
4.72mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability