Print Page
Image is for illustrative purposes only. Please refer to product description.
![CHOMERICS 77-12-3113-]8707 EMI SHIELDING GASKET, FOF, 1M](https://mexico.newark.com/productimages/standard/en_GB/3220511-40.jpg)
ManufacturerCHOMERICS
Manufacturer Part No77-12-3113-]8707Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH0497
Product RangeSOFT-SHIELD 3500
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.420 |
| 5+ | $17.470 |
| 10+ | $16.260 |
| 25+ | $14.250 |
| 100+ | $13.280 |
| 500+ | $12.830 |
| 1000+ | $11.880 |
Price for:Each
Minimum: 1
Multiple: 1
$18.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHOMERICS
Manufacturer Part No77-12-3113-]8707Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.29AH0497
Product RangeSOFT-SHIELD 3500
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width5mm
Width5mm
Depth5mm
Product Depth5mm
Attenuation-
Product RangeSOFT-SHIELD 3500
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
5mm
Depth
5mm
Attenuation
-
SVHC
No SVHC (17-Dec-2015)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
5mm
Product Depth
5mm
Product Range
SOFT-SHIELD 3500
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
