Print Page
147 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.810 |
| 5+ | $32.460 |
| 10+ | $27.250 |
| 25+ | $24.660 |
| 100+ | $22.920 |
| 500+ | $21.530 |
| 1000+ | $21.100 |
Price for:Each
Minimum: 1
Multiple: 1
$36.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4633PA51H03937Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80Y5059
Product Range51H
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Width7.6mm
Product Width7.6mm
Depth2.5mm
Product Depth2.5mm
Product Range51H
Attenuation110dB
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Width
7.6mm
Depth
2.5mm
Product Range
51H
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Product Width
7.6mm
Product Depth
2.5mm
Attenuation
110dB
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

