2. Passive Components
                                                                                                  3. EMI / RFI Suppression
                                                                                                  4. Common Mode Chokes / Filters
                                                                                                  5. SMD Common Mode Chokes / Filters
                                                                                                  Print Page

                                                                                                  0805USBF-672MRC

                                                                                                  COMMON MODE FILTER, AEC-Q200, 1.65KOHM ROHS COMPLIANT: YES

                                                                                                  Date/Lot Code

                                                                                                  COILCRAFT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  COILCRAFT 0805USBF-672MRC
                                                                                                  COILCRAFT 0805USBF-672MRC
                                                                                                  COILCRAFT 0805USBF-672MRC
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part No0805USBF-672MRC
                                                                                                  Newark Part No.33AC3628
                                                                                                  Product Range0805USBF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$0.799
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $4.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  COILCRAFT
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part No0805USBF-672MRC
                                                                                                  Newark Part No.33AC3628
                                                                                                  Product Range0805USBF Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DC Current Rating450mA
                                                                                                  Inductance434nH
                                                                                                  Product Range0805USBF Series
                                                                                                  Impedance1.65kohm
                                                                                                  Common Mode Filter Case2.03mm x 1.27mm x 1.4mm
                                                                                                  Product Length2.03mm
                                                                                                  Product Width1.27mm
                                                                                                  Product Height1.4mm
                                                                                                  QualificationAEC-Q200
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  DC Current Rating

                                                                                                  450mA

                                                                                                  Product Range

                                                                                                  0805USBF Series

                                                                                                  Common Mode Filter Case

                                                                                                  2.03mm x 1.27mm x 1.4mm

                                                                                                  Product Width

                                                                                                  1.27mm

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  Inductance

                                                                                                  434nH

                                                                                                  Impedance

                                                                                                  1.65kohm

                                                                                                  Product Length

                                                                                                  2.03mm

                                                                                                  Product Height

                                                                                                  1.4mm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG