Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-672MRC
Newark Part No.33AC3628
Product Range0805USBF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.290 |
| 25+ | $1.260 |
| 50+ | $1.170 |
| 100+ | $1.060 |
| 250+ | $1.050 |
| 500+ | $0.822 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part No0805USBF-672MRC
Newark Part No.33AC3628
Product Range0805USBF Series
Technical Datasheet
DC Current Rating450mA
Inductance434nH
DC Resistance Max0.37ohm
Product Range0805USBF Series
Common Mode Filter Case2.03mm x 1.27mm x 1.4mm
Impedance1.65kohm
Product Length2.03mm
Product Width1.27mm
Product Height1.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
450mA
DC Resistance Max
0.37ohm
Common Mode Filter Case
2.03mm x 1.27mm x 1.4mm
Product Length
2.03mm
Product Height
1.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
434nH
Product Range
0805USBF Series
Impedance
1.65kohm
Product Width
1.27mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
