10.15mm Cylindrical Core Ferrites:

8 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
22C5039

RoHS

Date/Lot Code

Each
1+
$2.040
10+
$1.870
25+
$1.870
50+
$1.720
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
18.7mm
50.8mm
10.15mm
25MHz
300MHz
348ohm
99F7744

RoHS

Each
1+
$1.110
10+
$1.110
25+
$1.020
50+
$1.020
100+
$0.945
More Pricing...
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
25MHz
300MHz
220ohm
70W1681

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$1.650
25+
$1.450
50+
$1.310
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
200kHz
30MHz
-
88H1514

RoHS

Date/Lot Code

Each
1+
$1.230
10+
$0.909
25+
$0.806
50+
$0.768
Min: 1 / Mult: 1
18.7mm
14.65mm
10.15mm
-
-
115ohm
81C7289

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.570
25+
$1.350
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
18.7mm
28.6mm
10.15mm
1MHz
300MHz
225ohm
24WX881

RoHS

Date/Lot Code

Each
1+
$2.020
Min: 1 / Mult: 1
19mm
28.6mm
10.15mm
-
-
196ohm
01C6838

RoHS

Each
1+
$1.400
10+
$1.020
25+
$0.893
50+
$0.811
100+
$0.730
More Pricing...
Min: 1 / Mult: 1
18.7mm
14.65mm
10.15mm
25MHz
300MHz
123ohm
59M5256

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.590
25+
$1.390
50+
$1.250
100+
$1.130
More Pricing...
Min: 1 / Mult: 1
19mm
28.6mm
10.15mm
25MHz
300MHz
196ohm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK