15.5mm Cylindrical Core Ferrites:

7 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AJ3692

RoHS

Date/Lot Code

Each
1+
$22.830
10+
$19.610
25+
$18.000
50+
$17.200
100+
$16.390
More Pricing...
Min: 1 / Mult: 1
28.3mm
20mm
15.5mm
-
-
-
WE-AENA Series
94B8935

RoHS

Each
1+
$1.920
10+
$1.390
25+
$1.220
50+
$1.100
100+
$0.985
More Pricing...
Min: 1 / Mult: 1
25.4mm
12.7mm
15.5mm
25MHz
300MHz
130ohm
-
88T6935

RoHS

Each
1+
$6.020
10+
$5.920
25+
$5.820
50+
$5.720
100+
$5.710
Min: 1 / Mult: 1
26mm
28.5mm
15.5mm
-
-
519ohm
WE-AFB Series
81AH9726

RoHS

Date/Lot Code

Each
1+
$5.390
Min: 1 / Mult: 1
26mm
28.5mm
15.5mm
-
-
190ohm
WE-AEFA Series
46AJ3701

RoHS

Date/Lot Code

Each
1+
$24.780
10+
$21.290
25+
$19.540
50+
$18.670
100+
$17.790
More Pricing...
Min: 1 / Mult: 1
28.3mm
30mm
15.5mm
-
-
-
WE-AENA Series
46AJ3690

RoHS

Date/Lot Code

Each
1+
$13.150
10+
$11.260
25+
$10.320
50+
$9.850
100+
$9.370
Min: 1 / Mult: 1
28.3mm
5.5mm
15.5mm
-
-
-
WE-AENA Series
46AJ3691

RoHS

Date/Lot Code

Each
1+
$15.530
10+
$13.350
25+
$12.260
50+
$11.710
100+
$11.160
More Pricing...
Min: 1 / Mult: 1
28.3mm
10mm
15.5mm
-
-
-
WE-AENA Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK