Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270096
Newark Part No.88T6935
Product RangeWE-AFB Series
Your Part Number
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.720 |
| 10+ | $6.610 |
| 25+ | $6.500 |
| 50+ | $6.390 |
| 100+ | $6.160 |
| 250+ | $6.060 |
| 500+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$6.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270096
Newark Part No.88T6935
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter26mm
Product Length28.5mm
Inner Diameter15.5mm
Frequency Min-
Frequency Max-
Impedance519ohm
Product RangeWE-AFB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74270096 is an EMI suppression axial Ferrite Bead made of 4 W 620. The WE-AFB series ferrite bead is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
26mm
Inner Diameter
15.5mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
28.5mm
Frequency Min
-
Impedance
519ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate