18mm Cylindrical Core Ferrites:

6 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08P2318

RoHS

Each
1+
$6.060
10+
$5.940
25+
$5.830
50+
$5.730
100+
$5.520
More Pricing...
Min: 1 / Mult: 1
28mm
28.5mm
18mm
-
577ohm
WE-AFB Series
68AH9894

RoHS

Each
1+
$11.340
10+
$8.860
25+
$8.470
50+
$8.080
100+
$7.700
More Pricing...
Min: 1 / Mult: 1
39.5mm
14mm
18mm
300MHz
-
ESD-R Series
27AK3868

RoHS

Date/Lot Code

Each
1+
$2.740
10+
$2.110
25+
$1.730
50+
$1.600
100+
$1.470
Min: 1 / Mult: 1
30.15mm
-
18mm
-
-
-
88T6939

RoHS

Each
1+
$2.950
10+
$2.910
25+
$2.880
50+
$2.860
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
28mm
7.5mm
18mm
-
330ohm
WE-TOF Series
78AC6165

RoHS

Date/Lot Code

Each
1+
$10.350
10+
$6.240
25+
$5.910
50+
$5.710
100+
$5.510
More Pricing...
Min: 1 / Mult: 1
39.5mm
14mm
18mm
10MHz
-
ESD-R-SR Series
82AK1837

RoHS

Each
1+
$9.390
10+
$8.990
25+
$7.980
50+
$7.510
100+
$6.800
More Pricing...
Min: 1 / Mult: 1
39.1mm
13.9mm
18mm
1MHz
11ohm
TRMH Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK