Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-38-19-13E
Newark Part No.82AK1837
Product RangeTRMH Series
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.390 |
10+ | $8.990 |
25+ | $7.980 |
50+ | $7.510 |
100+ | $6.800 |
250+ | $6.550 |
500+ | $6.180 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-38-19-13E
Newark Part No.82AK1837
Product RangeTRMH Series
Outer Diameter39.1mm
Product Length13.9mm
Inner Diameter18mm
Frequency Min-
Frequency Max1MHz
Impedance11ohm
Product RangeTRMH Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Outer Diameter
39.1mm
Inner Diameter
18mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
13.9mm
Frequency Min
-
Impedance
11ohm
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate