19mm Cylindrical Core Ferrites:

9 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24WX870

RoHS

Date/Lot Code

Each
1+
$0.888
Min: 1 / Mult: 1
19mm
11.5mm
10.6mm
-
-
75ohm
-
24WX881

RoHS

Date/Lot Code

Each
1+
$2.020
Min: 1 / Mult: 1
19mm
28.6mm
10.15mm
-
-
196ohm
-
08P2309

RoHS

Each
1+
$5.650
10+
$5.550
25+
$5.480
50+
$5.420
100+
$5.360
More Pricing...
Min: 1 / Mult: 1
19mm
50.8mm
11.5mm
-
-
808ohm
WE-AFB Series
88T6944

RoHS

Each
1+
$3.050
10+
$2.990
25+
$2.950
50+
$2.900
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
19mm
8mm
11.5mm
-
-
70ohm
WE-TOF Series
85AH8219

RoHS

Date/Lot Code

Each
1+
$6.860
10+
$6.740
25+
$6.480
50+
$6.230
Min: 1 / Mult: 1
19mm
28mm
13mm
-
-
150ohm
WE-AEFA Series
68AH9887

RoHS

Date/Lot Code

Each
1+
$4.460
10+
$2.480
25+
$2.390
50+
$2.290
100+
$2.190
Min: 1 / Mult: 1
19mm
5.3mm
10.7mm
-
300MHz
-
ESD-R Series
61AK3978

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.300
25+
$1.180
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
19mm
11mm
9mm
-
300MHz
-
ESD-R Series
62AK7241

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.180
25+
$1.140
50+
$1.110
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
19mm
11mm
9mm
10MHz
-
-
ESD-R Series
85AH8218

RoHS

Date/Lot Code

Each
1+
$7.420
10+
$7.300
25+
$7.040
50+
$6.920
100+
$6.790
Min: 1 / Mult: 1
19mm
50.8mm
11.5mm
-
-
345ohm
WE-AEFA Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK