We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29AJ4230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.155
50+
$0.147
100+
$0.138
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
1.4A
-
EMIFIL BLM18KN Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.135
50+
$0.121
100+
$0.110
250+
$0.094
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
1A
-
EMIFIL BLM21AG Series
0.09ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
34R5898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.308
25+
$0.292
50+
$0.286
100+
$0.276
250+
$0.274
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
100mA
-
WE-CBF HF Series
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.051
50+
$0.048
100+
$0.044
250+
$0.039
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
75ohm
300mA
-
EMIFIL BLM18BA Series
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
86H5320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
25+
$0.093
Min: 1 / Mult: 1
0603 [1608 Metric]
-
100ohm
2A
-
FB Series
0.035ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
73M9053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.048
50+
$0.046
100+
$0.043
250+
$0.033
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
EMIFIL BLM18AG Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
86H5351

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.168
10+
$0.089
25+
$0.082
50+
$0.077
100+
$0.071
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
-
60ohm
4A
-
FB Series
0.01ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
-
73M9076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
100mA
-
EMIFIL BLM18BD Series
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.404
25+
$0.371
50+
$0.253
100+
$0.209
250+
$0.175
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
250mA
-
MLS Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1kohm
200mA
-
EMIFIL BLM21BD Series
0.4ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
73M9034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.036
50+
$0.035
100+
$0.033
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
200mA
-
EMIFIL BLM15BD Series
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
35C1087

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.041
6000+
$0.038
12000+
$0.035
Min: 3000 / Mult: 3000
1206 [3216 Metric]
-
103ohm
3A
-
-
0.04ohm
-
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
-
73M9047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.080
50+
$0.077
100+
$0.072
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15HD Series
0.85ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.142
25+
$0.137
50+
$0.132
100+
$0.126
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
150ohm
800mA
-
LI Series
0.15ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.110
25+
$1.020
50+
$0.956
100+
$0.894
250+
$0.812
More Pricing...
Min: 10 / Mult: 10
2220 [5550 Metric]
-
700ohm
4A
-
HI Series
0.025ohm
-
-
5.59mm
5.08mm
5.08mm
SMD
-40°C
125°C
-
-
67W0065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.196
25+
$0.172
50+
$0.156
100+
$0.141
250+
$0.124
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
11ohm
1.5A
-
MI Series
0.06ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.220
25+
$0.197
50+
$0.181
100+
$0.165
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
1806 [4516 Metric]
-
60ohm
6A
-
HI Series
0.01ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
45Y4448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15AG Series
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
24AC5662

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.111
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
30ohm
3A
-
WE-CBF Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
55AC0809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
25+
$0.067
50+
$0.063
100+
$0.059
Min: 1 / Mult: 1
0603 [1608 Metric]
-
18ohm
7.5A
-
FB Series
0.004ohm
-
± 30%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
56AC1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.120
25+
$0.066
50+
$0.063
100+
$0.060
Min: 1 / Mult: 1
0805 [2012 Metric]
-
90ohm
5A
-
ILHB Series
0.025ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
62AC1055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.197
10+
$0.197
25+
$0.195
50+
$0.195
100+
$0.164
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1kohm
830mA
-
WE-CBF Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5674

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.111
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
470ohm
200mA
-
WE-CBF Series
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.089
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
300ohm
2A
-
WE-CBF Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5576

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.156
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
32ohm
500mA
-
WE-CBF Series
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
301-325 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK