Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILHB0805ER900V
Newark Part No.56AC1064
Product RangeILHB Series
Technical Datasheet
5,400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.113 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILHB0805ER900V
Newark Part No.56AC1064
Product RangeILHB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance90ohm
DC Current Rating5A
Product RangeILHB Series
DC Resistance Max25mohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
5A
DC Resistance Max
25mohm
Product Length
2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
90ohm
Product Range
ILHB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability