We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67C8506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.360
25+
$0.332
50+
$0.231
100+
$0.194
250+
$0.166
More Pricing...
Total:$3.60
Min: 10 / Mult: 10
1206 [3216 Metric]
90ohm
500mA
MLS Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
66AH6564

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.077
50+
$0.071
100+
$0.066
250+
$0.059
More Pricing...
Total:$0.89
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
2.3A
MPZ-H Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
69AH1544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.058
50+
$0.056
100+
$0.054
250+
$0.045
More Pricing...
Total:$0.73
Min: 10 / Mult: 10
0402 [1005 Metric]
90ohm
1.2A
MPZ Series
0.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
31M5631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.327
25+
$0.301
50+
$0.209
100+
$0.175
More Pricing...
Total:$1.94
Min: 5 / Mult: 5
1206 [3216 Metric]
90ohm
3A
MFB Series
0.04ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
63AK2496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.313
25+
$0.303
50+
$0.292
100+
$0.282
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
1210 [3225 Metric]
90ohm
400mA
WE-CBF Series
300mohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
AEC-Q200
58AK1781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.272
25+
$0.271
50+
$0.269
100+
$0.267
250+
$0.258
More Pricing...
Total:$2.72
Min: 10 / Mult: 10
0805 [2012 Metric]
90ohm
3.5A
WE-CBF Series
0.02ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
56AC1064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.070
Total:$0.11
Min: 1 / Mult: 1
0805 [2012 Metric]
90ohm
5A
ILHB Series
25mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
79M5097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.317
10+
$0.181
25+
$0.169
50+
$0.157
100+
$0.146
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
1806 [4516 Metric]
90ohm
4A
Z-PWS Series
14mohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
86H5356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.134
Total:$268.00
Min: 2000 / Mult: 2000
1806 [4516 Metric]
90ohm
4A
FB Series
14mohm
± 25%
4.5mm
1.6mm
1.1mm
SMD
-40°C
125°C
-
53K5055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.045
Total:$360.00
Min: 8000 / Mult: 4000
-
90ohm
300mA
-
150mohm
-
-
-
-
-
-55°C
-
-
55T6189

RoHS

Each
Pricing is unavailable. Please contact customer services.
Radial Leaded
90ohm
7A
EXCEL Series
0.01ohm
-
9mm
3.8mm
5.3mm
Through Hole
-25°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK