Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEXCELDR35C
Newark Part No.55T6189
Product RangeEXCEL Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCELDR35C
Newark Part No.55T6189
Product RangeEXCEL Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance90ohm
DC Current Rating7A
Product RangeEXCEL Series
DC Resistance Max0.01ohm
Impedance Tolerance-
Product Length9mm
Product Width3.8mm
Product Height5.3mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
7A
DC Resistance Max
0.01ohm
Product Length
9mm
Product Height
5.3mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
90ohm
Product Range
EXCEL Series
Impedance Tolerance
-
Product Width
3.8mm
Ferrite Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate