Print Page
20,585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.166 |
| 25+ | $0.147 |
| 50+ | $0.135 |
| 100+ | $0.121 |
| 250+ | $0.108 |
| 500+ | $0.104 |
| 1000+ | $0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoMI0805K110R-10
Newark Part No.67W0065
Product RangeMI Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance11ohm
DC Current Rating1.5A
Product RangeMI Series
DC Resistance Max0.06ohm
Impedance Tolerance-
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
1.5A
DC Resistance Max
0.06ohm
Product Length
2mm
Product Height
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
11ohm
Product Range
MI Series
Impedance Tolerance
-
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

