We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81AH9057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
1A
-
KPZ-HR Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
-
85AH8263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.712
10+
$0.675
25+
$0.631
50+
$0.591
100+
$0.553
More Pricing...
Min: 5 / Mult: 5
1812 [4532 Metric]
-
100ohm
8A
-
WE-MPSA Series
0.006ohm
-
± 25%
4.5mm
3.2mm
2.3mm
SMD
-55°C
125°C
AEC-Q200
-
29AJ4225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.118
50+
$0.116
100+
$0.114
250+
$0.105
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
700mA
-
EMIFIL BLM15PE Series
0.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
29AJ4227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.167
25+
$0.155
50+
$0.147
100+
$0.138
250+
$0.129
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
100ohm
1.9A
-
EMIFIL BLM18KN Series
0.03ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
-
62AJ9274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.244
25+
$0.242
50+
$0.240
100+
$0.221
250+
$0.217
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
10A
-
WE-CBF Series
0.003ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
30AJ5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.080
25+
$0.073
50+
$0.067
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
120ohm
480mA
-
MMZ-H Series
0.22ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
31M5621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.318
25+
$0.281
50+
$0.171
100+
$0.139
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
120ohm
5A
-
MFB Series
0.02ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
31M5626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.268
25+
$0.245
50+
$0.168
100+
$0.139
250+
$0.118
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2A
-
MFB Series
0.09ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
51R4496

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.084
25+
$0.084
50+
$0.084
100+
$0.084
Min: 1 / Mult: 1
Axial Leaded
-
68ohm
-
-
-
-
-
-
4.45mm
-
-
Through Hole
-
-
-
-
73M9099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.131
25+
$0.114
50+
$0.102
100+
$0.092
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
50mA
-
EMIFIL BLM18HD Series
1.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.036
50+
$0.035
100+
$0.033
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
5ohm
500mA
-
EMIFIL BLM15BB Series
0.08ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
33P7601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
Min: 10 / Mult: 10
0603 [1608 Metric]
-
180ohm
500mA
-
MMZ Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
33P7605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.044
50+
$0.042
100+
$0.040
Min: 10 / Mult: 10
0603 [1608 Metric]
-
80ohm
500mA
-
MMZ Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
87X8572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.059
50+
$0.054
100+
$0.049
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
500mA
-
EMIFIL BLM18AG Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
87X8547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.376
25+
$0.363
50+
$0.349
100+
$0.335
250+
$0.285
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
120ohm
50mA
-
BLA2AB Series
0.6ohm
-
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
-
65AC5852

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.202
50+
$0.181
100+
$0.162
250+
$0.138
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
70ohm
6A
-
EMIFIL BLM21SP Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
-
65AC5853

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.173
50+
$0.163
100+
$0.154
250+
$0.143
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
70ohm
6A
-
EMIFIL BLM21SP Series
0.009ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.331
25+
$0.287
50+
$0.257
100+
$0.229
More Pricing...
Min: 5 / Mult: 5
1806 [4516 Metric]
-
60ohm
6A
-
EMIFIL BLM41PG Series
0.009ohm
-
-
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
76AH5080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.437
10+
$0.315
25+
$0.278
50+
$0.252
100+
$0.228
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
270ohm
4.5A
-
EMIFIL BLM31KN Series
0.016ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
-
81AH9646

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$1.620
25+
$1.560
50+
$1.510
100+
$1.390
More Pricing...
Min: 1 / Mult: 1
Radial Leaded
-
1.24kohm
3A
-
WE-UKW Series
0.02ohm
-
± 25%
-
-
13mm
Through Hole
-25°C
125°C
-
-
76AH5008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.042
50+
$0.040
100+
$0.038
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1kohm
300mA
-
EMIFIL BLM15BX Series
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH5078

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.215
25+
$0.207
50+
$0.201
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
6A
-
EMIFIL BLM31KN Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
-
69AH1480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.051
50+
$0.048
100+
$0.043
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
200mA
-
MMZ Series
0.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
66AH6542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.195
50+
$0.188
100+
$0.179
250+
$0.154
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
-
600ohm
160mA
-
MMZ-E Series
1.7ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
-
76AH5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.140
25+
$0.122
50+
$0.110
100+
$0.099
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
33ohm
6A
-
EMIFIL BLM18SG Series
0.008ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
551-575 of 2180 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK