New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Ferrite Beads
                      Print Page

                      BLM15BB050SN1D

                      Ferrite Bead, 0402 [1005 Metric], 5 ohm, 500 mA, EMIFIL BLM15BB Series, 0.08 ohm, ± 25%

                      Date/Lot Code

                      MURATA BLM15BB050SN1D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA
                      Manufacturer Part NoBLM15BB050SN1D
                      Newark Part No.73M9027
                      Product RangeEMIFIL BLM15BB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28,894 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.046
                      25+$0.036
                      50+$0.035
                      100+$0.033
                      250+$0.026
                      500+$0.025
                      1000+$0.023
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $0.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA
                      Manufacturer Part NoBLM15BB050SN1D
                      Newark Part No.73M9027
                      Product RangeEMIFIL BLM15BB Series
                      Technical Datasheet

                      Data Sheet

                      Ferrite Bead Case / Package0402 [1005 Metric]
                      Impedance5ohm
                      DC Current Rating500mA
                      Product RangeEMIFIL BLM15BB Series
                      DC Resistance Max0.08ohm
                      Impedance Tolerance± 25%
                      Product Length1mm
                      Product Width0.5mm
                      Product Height0.5mm
                      Ferrite MountingSMD
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The Murata BLM15BB series are EMIFIL chip ferrite beads for suppressing high frequency noise in high speed signal line applications. These chip ferrite beads are designed for reducing the possibility of resonance to provide undistorted signal waveform. EMIFIL chip ferrite beads do not require connection to ground so they are effectively used in circuits without stable ground lines. The nickel barrier structure of the external electrodes provides excellent solder heat resistance. BLM15BB series ferrite beads can minimize attenuation of signal waveform due to its sharp impedance characteristics and various impedances are available to match signal frequency.

                      • EIA 0402 standard chip size
                      • Miniaturized ferrite beads
                      • Effective at low impedance line
                      • Available in selective impedance range values at 100MHz
                      • Operating temperature range from -55°C to 125°C

                      Applications

                      Industrial, Power Management, Consumer Electronics, Portable Devices

                      Technical Specifications

                      Ferrite Bead Case / Package

                      0402 [1005 Metric]

                      DC Current Rating

                      500mA

                      DC Resistance Max

                      0.08ohm

                      Product Length

                      1mm

                      Product Height

                      0.5mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Impedance

                      5ohm

                      Product Range

                      EMIFIL BLM15BB Series

                      Impedance Tolerance

                      ± 25%

                      Product Width

                      0.5mm

                      Ferrite Mounting

                      SMD

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.