New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Ferrites & Ferrite Assortments
                      5. Ferrite Beads
                      Print Page

                      2743001112

                      Ferrite Core, Cylindrical, 68 ohm, 4.45 mm Length, 25 MHz to 300 MHz, 0.65 mm ID, 3.5 mm OD

                      Date/Lot Code

                      FAIR-RITE 2743001112
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFAIR-RITE
                      Manufacturer Part No2743001112
                      Newark Part No.51R4496
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,547 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.084
                      25+$0.084
                      50+$0.084
                      100+$0.084
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFAIR-RITE
                      Manufacturer Part No2743001112
                      Newark Part No.51R4496
                      Technical Datasheet

                      Data Sheet

                      Ferrite Bead Case / PackageAxial Leaded
                      Impedance68ohm
                      DC Current Rating-
                      Product Range-
                      DC Resistance Max-
                      Impedance Tolerance-
                      Product Length4.45mm
                      Product Width-
                      Product Height-
                      Ferrite MountingThrough Hole
                      Operating Temperature Min-
                      Operating Temperature Max-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2743001112 is a Beads-on-Leads Core with 43-grade material used for inductive applications such as high frequency common-mode chokes. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. The ferrite suppression bead is supplied assembled on tinned copper wire for automated circuit board assembly. Wires are oxygen-free high conductivity copper with 100% matte tin plating over a nickel undercoating.

                      Applications

                      Industrial

                      Technical Specifications

                      Ferrite Bead Case / Package

                      Axial Leaded

                      DC Current Rating

                      -

                      DC Resistance Max

                      -

                      Product Length

                      4.45mm

                      Product Height

                      -

                      Operating Temperature Min

                      -

                      Qualification

                      -

                      Impedance

                      68ohm

                      Product Range

                      -

                      Impedance Tolerance

                      -

                      Product Width

                      -

                      Ferrite Mounting

                      Through Hole

                      Operating Temperature Max

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.