We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.046
50+
$0.043
100+
$0.041
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
350mA
EMIFIL BLM15AX Series
0.49ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
76AH4995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.018
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
57AJ0132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.165
25+
$0.133
50+
$0.126
100+
$0.119
250+
$0.093
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.2kohm
350mA
MHF Series
0.6ohm
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
38AK7511

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.131
25+
$0.129
50+
$0.123
100+
$0.103
Min: 5 / Mult: 5
1206 [3216 Metric]
300ohm
350mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7515

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
10+
$0.140
25+
$0.139
50+
$0.132
100+
$0.111
Min: 5 / Mult: 5
1206 [3216 Metric]
800ohm
350mA
BMC Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7513

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.131
25+
$0.130
50+
$0.122
100+
$0.103
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7510

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.131
25+
$0.130
50+
$0.122
100+
$0.103
Min: 5 / Mult: 5
1206 [3216 Metric]
220ohm
350mA
BMC Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7516

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
10+
$0.140
25+
$0.139
50+
$0.132
100+
$0.111
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7496

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.060
50+
$0.056
100+
$0.052
Min: 10 / Mult: 10
0402 [1005 Metric]
430ohm
350mA
BMC Series
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.186
10+
$0.147
25+
$0.146
50+
$0.138
100+
$0.117
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
350mA
BMC Series
0.35ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
38AK7514

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
10+
$0.140
25+
$0.139
50+
$0.132
100+
$0.111
Min: 5 / Mult: 5
1206 [3216 Metric]
750ohm
350mA
BMC Series
0.3ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
20AM2569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.429
10+
$0.305
25+
$0.267
50+
$0.241
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
350mA
ILAS-1206 Series
0.3ohm
± 25%
3.2mm
1.6mm
0.9mm
SMD
-55°C
125°C
-
70AK2794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.057
50+
$0.054
100+
$0.051
250+
$0.045
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
350mA
MMZ Series
0.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
87AK1759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.198
10+
$0.142
25+
$0.126
50+
$0.101
100+
$0.089
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
1206 [3216 Metric]
600ohm
350mA
-
0.25ohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
12AM5644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.146
25+
$0.124
50+
$0.087
100+
$0.067
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
350mA
ABNQ Series
0.4ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7512

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.130
25+
$0.126
50+
$0.123
100+
$0.103
Min: 5 / Mult: 5
1206 [3216 Metric]
400ohm
350mA
BMC Series
0.25ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK