Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER121V
Newark Part No.20AM2569
Product RangeILAS-1206 Series
2,800 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.436 |
| 10+ | $0.319 |
| 25+ | $0.281 |
| 50+ | $0.255 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILAS1206ER121V
Newark Part No.20AM2569
Product RangeILAS-1206 Series
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating350mA
Product RangeILAS-1206 Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
350mA
DC Resistance Max
0.3ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
ILAS-1206 Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability