240ohm Ferrite Beads:

20 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH4993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.022
50+
$0.021
100+
$0.020
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
EMIFIL BLM03AG Series
0.8ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
76AH4995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.022
25+
$0.018
50+
$0.018
100+
$0.017
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
350mA
EMIFIL BLM03AX Series
0.38ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
88T6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$3.510
25+
$3.460
50+
$3.410
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
-
240ohm
6A
WE-PF Series
0.02ohm
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
97W4419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.126
50+
$0.125
100+
$0.121
250+
$0.119
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
WE-TMSB Series
0.75ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
08P2456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.211
10+
$0.204
25+
$0.202
50+
$0.200
100+
$0.185
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
240ohm
200mA
WE-CBF Series
0.7ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
33P7577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.046
25+
$0.042
50+
$0.039
100+
$0.036
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
300mA
MMZ Series
0.26ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
66AH6555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.048
50+
$0.046
100+
$0.044
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
30AJ5235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.085
25+
$0.079
50+
$0.073
100+
$0.068
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
200mA
MMZ Series
0.57ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
30AJ5248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.057
50+
$0.055
100+
$0.052
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
400mA
MMZ Series
0.28ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
38AK7493

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.053
25+
$0.050
50+
$0.048
100+
$0.045
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
500mA
BMC Series
0.3ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
80AK3137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.149
50+
$0.129
100+
$0.120
250+
$0.110
More Pricing...
Min: 10 / Mult: 10
1005 [0402 Metric]
240ohm
200mA
MMZ Series
1ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
70AK2793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.083
50+
$0.074
100+
$0.066
250+
$0.058
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
420mA
MMZ-H Series
0.32ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
38AK7503

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.053
50+
$0.051
100+
$0.048
Min: 10 / Mult: 10
0603 [1608 Metric]
240ohm
500mA
BMC Series
0.17ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
65AK6170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.220
25+
$0.213
50+
$0.206
100+
$0.199
250+
$0.192
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
300mA
WE-CBA Series
0.57ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
70AK2797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.046
50+
$0.045
100+
$0.044
250+
$0.038
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
600mA
MMZ-H Series
0.18ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
55AC0950

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.029
100+
$0.029
250+
$0.029
500+
$0.029
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
240ohm
200mA
BK Series
0.65ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
55AC0971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
250+
$0.026
More Pricing...
Min: 1 / Mult: 1
0804 [2010 Metric]
240ohm
100mA
BK Series
500mohm
± 25%
2mm
1mm
0.45mm
SMD
-55°C
125°C
-
55AC0974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.052
25+
$0.052
50+
$0.052
100+
$0.052
250+
$0.052
More Pricing...
Min: 1 / Mult: 1
1206 [3216 Metric]
240ohm
100mA
BK Series
0.25ohm
± 25%
3.2mm
1.6mm
0.8mm
SMD
-55°C
125°C
-
69AH1433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.070
50+
$0.064
100+
$0.059
250+
$0.053
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
420mA
MMZ-H Series
0.32ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
85AH8225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.327
25+
$0.294
50+
$0.262
100+
$0.223
250+
$0.204
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
240ohm
300mA
WE-CBA Series
0.35ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK