Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK32164W241-T
Newark Part No.55AC0974
Product RangeBK Series
Technical Datasheet
Packaging Options
812 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.052 |
25+ | $0.052 |
50+ | $0.052 |
100+ | $0.052 |
250+ | $0.052 |
500+ | $0.052 |
1000+ | $0.052 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoBK32164W241-T
Newark Part No.55AC0974
Product RangeBK Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance240ohm
DC Current Rating100mA
Product RangeBK Series
DC Resistance Max0.25ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
100mA
DC Resistance Max
0.25ohm
Product Length
3.2mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
240ohm
Product Range
BK Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability