We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73M9045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
10+
$0.097
25+
$0.079
50+
$0.074
100+
$0.068
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
2kohm
250mA
EMIFIL BLM15HD Series
1.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
66W8906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.210
25+
$0.186
50+
$0.169
100+
$0.154
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2kohm
300mA
HZ Series
0.5ohm
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
73M9048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
10+
$0.100
25+
$0.079
50+
$0.075
100+
$0.070
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
2kohm
250mA
EMIFIL BLM15HG Series
1.1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
85AH8264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.280
25+
$0.260
50+
$0.240
100+
$0.204
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
2kohm
400mA
WE-CBA Series
0.42ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
85R4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.167
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
67AK2850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.047
50+
$0.045
100+
$0.042
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2kohm
200mA
ACML-0603 Series
1ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
69AK1926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
25+
$0.094
50+
$0.087
100+
$0.079
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0805 [2012 Metric]
2kohm
1A
-
0.3ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
72AK6785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.055
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
2kohm
200mA
MMZ Series
0.9ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
68AK5545

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.020
8000+
$0.019
16000+
$0.018
24000+
$0.017
Min: 4000 / Mult: 4000
0603 [1608 Metric]
2kohm
200mA
MMZ Series
900mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
47AK1100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
Min: 1 / Mult: 1
1812 [4532 Metric]
2kohm
1.3A
LSMG Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
26AM1219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.176
Min: 1 / Mult: 1
1210 [3225 Metric]
2kohm
1.2A
LSMG Series
0.13ohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
25AC9498

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.144
2000+
$0.135
Min: 1000 / Mult: 1000
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
53K5049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.012
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
2kohm
80mA
ILBB-0805 Series
500mohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
81AH9102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
10+
$0.063
25+
$0.059
50+
$0.055
100+
$0.051
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
2kohm
400mA
MMZ Series
500mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
79M5101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.452
10+
$0.414
25+
$0.382
50+
$0.381
100+
$0.381
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
2kohm
1.3A
Z-PWZ Series
130mohm
± 25%
4.5mm
3.2mm
3.2mm
SMD
-40°C
125°C
-
53K5032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.038
Min: 12000 / Mult: 4000
0603 [1608 Metric]
2kohm
50mA
ILBB-0603 Series
0.8ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
18J0714

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.144
2000+
$0.135
Min: 1000 / Mult: 1000
1210 [3225 Metric]
2kohm
1.2A
FB Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
69AH1488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.049
50+
$0.047
100+
$0.045
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2kohm
200mA
MMZ Series
900mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
36X2019

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.036
Min: 20000 / Mult: 4000
0805 [2012 Metric]
2kohm
1A
-
300mohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
33P7625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
0805 [2012 Metric]
2kohm
400mA
MMZ Series
500mohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
79M5092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.374
Min: 1000 / Mult: 1000
1210 [3225 Metric]
2kohm
1.2A
Z-PWZ Series
130mohm
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK