Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoACML-0603-202-T
Newark Part No.67AK2850
Product RangeACML-0603 Series
Technical Datasheet
6,105 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.055 |
| 25+ | $0.045 |
| 50+ | $0.042 |
| 100+ | $0.040 |
| 250+ | $0.032 |
| 500+ | $0.031 |
| 1000+ | $0.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoACML-0603-202-T
Newark Part No.67AK2850
Product RangeACML-0603 Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance2kohm
DC Current Rating200mA
Product RangeACML-0603 Series
DC Resistance Max1ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
1ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
2kohm
Product Range
ACML-0603 Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability