We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46T8769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.870
25+
$2.820
50+
$2.770
100+
$2.660
More Pricing...
Min: 5 / Mult: 5
-
52ohm
5A
WE-CMS Series
3mohm
± 25%
8.9mm
5.6mm
3.2mm
SMD
-40°C
125°C
-
88T6963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
10+
$0.270
25+
$0.260
50+
$0.251
100+
$0.239
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
52ohm
3A
WE-CBF Series
50mohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
AEC-Q200
38AK7478

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.083
50+
$0.078
100+
$0.072
Min: 10 / Mult: 10
0805 [2012 Metric]
52ohm
300mA
BMC Series
0.15ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
46AK8175

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
25+
$0.064
50+
$0.060
100+
$0.055
Min: 10 / Mult: 10
0603 [1608 Metric]
52ohm
400mA
BMC Series
0.15ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
46AK8185

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.164
10+
$0.131
25+
$0.130
50+
$0.122
100+
$0.103
Min: 5 / Mult: 5
1206 [3216 Metric]
52ohm
800mA
BMC Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
46AK8192

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.242
10+
$0.160
25+
$0.157
50+
$0.153
100+
$0.150
Min: 5 / Mult: 5
1210 [3225 Metric]
52ohm
400mA
BMC Series
0.3ohm
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK