Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 742792311 Ferrite Bead, 1210 [3225 Metric], 52 ohm, 3 A, WE-CBF Series, 50 mohm, ± 25%](https://mexico.newark.com/productimages/standard/en_US/5119004.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792311Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T6963RL
Cut Tape88T6963
Product RangeWE-CBF Series
Your Part Number
960 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.313 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
| 25+ | $0.305 |
| 100+ | $0.273 |
| 250+ | $0.269 |
| 500+ | $0.264 |
| 1000+ | $0.253 |
| 2500+ | $0.214 |
| 5000+ | $0.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792311Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel88T6963RL
Cut Tape88T6963
Product RangeWE-CBF Series
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance52ohm
DC Current Rating3A
Product RangeWE-CBF Series
DC Resistance Max50mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width2.5mm
Product Height1.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The special SMD chip bead ferrites can be put directly on the printed circuit board. They offer excellent anti-EMI properties and low DC resistance. Placed very close next to the interference source even with smallest size 0402, maximal impedance at 1000 Ω can be reached.
- Available Sizes: 0402, 0603, 0805, 1206, 1210, 1806, 1829
- Reliable Ni-Sn electrodes
- High rated current up to 6A
- Recommended soldering: Reflow
- Operating temperature: –55ºC to +125ºC
- Data line filter and for uncoupling for distribution voltage
- Applications: USB 2.0, IEEE 1394, LVDS, Control Signals, RS232, RS422, DC/DC Converter, HDD, fast bus signals, power supply, DC/DC converter
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
3A
DC Resistance Max
50mohm
Product Length
3.2mm
Product Height
1.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Impedance
52ohm
Product Range
WE-CBF Series
Impedance Tolerance
± 25%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
