4.9mm Split Core Ferrites:

11 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Frequency Min
Frequency Max
Impedance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
77M7691

RoHS

Date/Lot Code

Each
1+
$2.900
10+
$2.190
25+
$1.920
50+
$1.780
100+
$1.620
More Pricing...
Total:$2.90
Min: 1 / Mult: 1
4.9mm
200MHz
1GHz
215ohm
90B5618

RoHS

Each
1+
$2.030
10+
$1.480
25+
$1.300
50+
$1.160
100+
$1.040
More Pricing...
Total:$2.03
Min: 1 / Mult: 1
4.9mm
1MHz
300MHz
180ohm
90B5610

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.010
25+
$1.760
50+
$1.590
100+
$1.440
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
4.9mm
1MHz
300MHz
280ohm
16F002

RoHS

Date/Lot Code

Each
1+
$2.680
10+
$1.950
25+
$1.720
50+
$1.560
100+
$1.440
Total:$2.68
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
245ohm
50AK7646

RoHS

Date/Lot Code

Each
1+
$2.880
10+
$2.180
25+
$1.920
50+
$1.780
100+
$1.630
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
4.9mm
200MHz
1GHz
800ohm
65AK2770

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$1.600
25+
$1.390
50+
$1.270
100+
$1.220
More Pricing...
Total:$2.19
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
175ohm
65AK2768

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.540
25+
$1.350
50+
$1.220
100+
$1.110
More Pricing...
Total:$2.10
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
110ohm
65AK2771

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.170
25+
$1.010
Total:$1.28
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
101ohm
69AK9418

RoHS

Date/Lot Code

Each
1+
$2.730
10+
$2.020
25+
$1.780
50+
$1.610
100+
$1.450
More Pricing...
Total:$2.73
Min: 1 / Mult: 1
4.9mm
1MHz
300MHz
280ohm
51M9261

RoHS

Date/Lot Code

Each
1+
$2.090
10+
$1.530
25+
$1.340
50+
$1.210
100+
$1.100
More Pricing...
Total:$2.09
Min: 1 / Mult: 1
4.9mm
25MHz
300MHz
150ohm
22M4557

RoHS

Date/Lot Code

Each
1000+
$0.918
Total:$1,388.02
Min: 1512 / Mult: 504
4.9mm
25MHz
300MHz
135ohm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK