Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79AJ9190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.900
25+
$1.840
50+
$1.780
100+
$1.720
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
38.1mm
25.4mm
6mm
-
31AJ0925

RoHS

Date/Lot Code

Each
1+
$4.430
10+
$3.450
25+
$3.120
50+
$2.950
100+
$2.790
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26.6mm
23.6mm
4mm
-
31AJ0737

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.740
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
20.9mm
15.3mm
1.7mm
-
31AJ0754

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$3.850
25+
$3.490
50+
$3.300
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26mm
23mm
7.8mm
-
31AJ0836

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.230
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.9mm
18.9mm
3mm
-
31AJ0746

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
17.1mm
2mm
-
31AJ0831

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.370
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
17.2mm
13.9mm
3mm
-
31AJ0926

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$2.700
100+
$2.690
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
26.9mm
17.4mm
4mm
-
79AJ9185

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.880
10+
$0.807
25+
$0.794
50+
$0.783
100+
$0.770
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
13.66mm
12.7mm
2.54mm
-
31AJ0811

RoHS

Date/Lot Code

Each
1+
$9.770
10+
$8.180
25+
$7.590
50+
$7.550
100+
$7.510
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
54.8mm
40.8mm
11mm
-
31AJ0893

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$3.960
25+
$3.590
50+
$3.580
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.6mm
27mm
3.1mm
-
23AJ5469

RoHS

Date/Lot Code

Each
1+
$356.720
5+
$351.410
10+
$346.090
Min: 1 / Mult: 1
CoolZorb 400
Absorber
-
457.2mm
457.2mm
2.03mm
-
31AJ0787

RoHS

Date/Lot Code

Each
1+
$6.840
10+
$4.810
25+
$4.800
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
38.4mm
37.6mm
11mm
-
31AJ0735

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.230
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.3mm
18.3mm
3.5mm
-
31AJ0841

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21.7mm
20.3mm
2.5mm
-
31AJ0884

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$3.850
25+
$3.490
50+
$3.480
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
38.1mm
29.9mm
3.8mm
-
31AJ0861

RoHS

Date/Lot Code

Each
1+
$4.390
10+
$3.750
25+
$3.090
50+
$2.760
100+
$2.750
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
29.4mm
20mm
4mm
-
31AJ0921

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.530
100+
$2.520
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21.7mm
20.3mm
2.5mm
-
31AJ0728

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$3.090
25+
$2.980
50+
$2.870
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
14.8mm
8.9mm
2mm
-
31AJ0899

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$3.010
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
45.2mm
18.6mm
2.8mm
-
31AJ0786

RoHS

Date/Lot Code

Each
1+
$5.500
10+
$4.280
25+
$4.090
50+
$3.880
100+
$3.870
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
38.2mm
33.3mm
5mm
-
31AJ0900

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$3.010
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
45.2mm
18.6mm
2.8mm
-
31AJ0932

RoHS

Date/Lot Code

Each
1+
$5.010
10+
$3.900
25+
$3.890
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
55mm
24.5mm
3.5mm
-
31AJ0800

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$3.960
25+
$3.590
50+
$3.580
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
45.3mm
16.2mm
6mm
-
31AJ0780

RoHS

Date/Lot Code

Each
1+
$4.950
10+
$3.850
25+
$3.490
50+
$3.480
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.3mm
22.3mm
6.4mm
-
251-275 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK