Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670384Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0787
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.310 |
| 25+ | $4.840 |
| 50+ | $4.740 |
| 100+ | $4.650 |
| 500+ | $4.550 |
| 1000+ | $4.450 |
| 2500+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670384Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.31AJ0787
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length38.4mm
Length38.4mm
Width37.6mm
Product Width37.6mm
Product Depth11mm
Depth11mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
38.4mm
Width
37.6mm
Product Depth
11mm
Product Range
WE-SHC
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Length
38.4mm
Product Width
37.6mm
Depth
11mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
