Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118722-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AJ9190RL
Cut Tape79AJ9190
Your Part Number
349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.530 |
| 25+ | $1.450 |
| 50+ | $1.370 |
| 100+ | $1.290 |
| 250+ | $1.230 |
| 500+ | $1.210 |
| 1000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118722-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel79AJ9190RL
Cut Tape79AJ9190
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Length38.1mm
Product Length38.1mm
Width25.4mm
Product Width25.4mm
Depth6mm
Product Depth6mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
38.1mm
Width
25.4mm
Depth
6mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Cold Rolled Steel
Product Length
38.1mm
Product Width
25.4mm
Product Depth
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
