Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97AK6057

RoHS

Date/Lot Code

Each
1+
$6.590
10+
$3.830
25+
$3.810
50+
$3.800
100+
$3.780
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
80mm
80mm
0.1mm
-
58AK4476

RoHS

Date/Lot Code

Each
1+
$174.480
5+
$166.180
10+
$158.730
Min: 1 / Mult: 1
WE-EGS Series
EMI Shielding
Silicone Elastomer
1m
8.31mm
5.94mm
-
58AK4477

RoHS

Date/Lot Code

Each
1+
$40.320
5+
$38.550
10+
$36.770
25+
$33.210
50+
$30.200
More Pricing...
Min: 1 / Mult: 1
WE-CSGS Series
Profile Strip
Beryllium Copper
408mm
11mm
3.88mm
-
62AK7944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$247.820
3+
$228.650
5+
$218.320
10+
$208.000
25+
$199.150
Min: 1 / Mult: 1
Kemtron 200 Series
EMI Shielding
Tin Plated Copper Clad Steel
25m
-
-
-
58AK4433

RoHS

Date/Lot Code

Each
1+
$27.500
5+
$26.480
10+
$25.450
25+
$24.420
50+
$23.390
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
17mm
10mm
80dB
58AK4457

RoHS

Date/Lot Code

Each
1+
$2.520
10+
$2.300
25+
$2.190
50+
$2.080
100+
$1.860
More Pricing...
Min: 1 / Mult: 1
WE-LTS Series
Conductive Shielding
Polyurethane Foam
36.5mm
15mm
2mm
86dB
12AM3024

RoHS

Date/Lot Code

Each
1+
$6.150
10+
$5.920
25+
$5.550
50+
$5.330
100+
$5.120
Min: 1 / Mult: 1
-
-
-
-
-
-
-
32AK5001

RoHS

Date/Lot Code

Each
1+
$97.770
5+
$92.350
10+
$86.900
25+
$80.360
50+
$78.820
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000 Series
Absorber
PU (Polyurethane)
300mm
300mm
0.3mm
-
97AK6053

RoHS

Date/Lot Code

Each
1+
$28.680
5+
$24.860
10+
$21.050
25+
$19.880
50+
$18.720
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
240mm
240mm
0.1mm
-
97AK6056

RoHS

Date/Lot Code

Each
1+
$15.010
10+
$10.560
25+
$10.550
50+
$9.320
100+
$8.080
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
240mm
80mm
0.1mm
-
58AK4427

RoHS

1 Meter
1+
$21.450
5+
$20.900
10+
$20.350
25+
$19.360
50+
$18.920
More Pricing...
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
4.8mm
-
100dB
58AK4437

RoHS

Date/Lot Code

Each
1+
$17.840
10+
$16.810
25+
$16.500
50+
$16.200
100+
$15.890
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
6mm
3.5mm
86dB
58AK4513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$1.540
25+
$1.450
50+
$1.360
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
6mm
2mm
4mm
-
32AK5000

RoHS

Date/Lot Code

Each
1+
$65.420
5+
$61.790
10+
$58.150
25+
$53.780
50+
$52.740
More Pricing...
Min: 1 / Mult: 1
NoiseSorb NS1000 Series
Absorber
PU (Polyurethane)
300mm
300mm
0.1mm
-
58AK4440

RoHS

Date/Lot Code

Each
1+
$17.020
10+
$15.750
25+
$15.110
50+
$14.470
100+
$13.380
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
11mm
11mm
86dB
12AM3025

RoHS

Date/Lot Code

Each
1+
$38.670
5+
$37.340
10+
$36.110
Min: 1 / Mult: 1
-
-
-
-
-
-
-
58AK4429

RoHS

1 Meter
1+
$21.340
10+
$20.240
25+
$19.750
50+
$19.250
100+
$18.810
More Pricing...
Min: 1 / Mult: 1
WE-GS Series
Profile Strip
Monel over Neoprene Sponge
1m
4.8mm
-
100dB
58AK4511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.590
25+
$1.560
50+
$1.510
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
4.7mm
2mm
5.7mm
-
80AK4815

RoHS

Date/Lot Code

Each
1+
$25.050
10+
$19.120
25+
$18.210
50+
$17.310
100+
$16.010
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
-
97AK6064

RoHS

Date/Lot Code

Each
1+
$13.390
10+
$9.350
25+
$9.340
50+
$8.220
100+
$7.100
More Pricing...
Min: 1 / Mult: 1
FG2 Series
Absorber
Polymer Film
240mm
80mm
0.05mm
-
58AK4512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
10+
$1.290
25+
$1.210
50+
$1.140
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
WE-SCFA Series
EMI Shielding
Beryllium Copper
5mm
3mm
4mm
-
58AK4441

RoHS

Date/Lot Code

Each
1+
$32.860
5+
$31.640
10+
$30.410
25+
$29.180
50+
$27.940
More Pricing...
Min: 1 / Mult: 1
WE-LT Series
EMI Shielding
Polyurethane Foam
1m
14.7mm
17.9mm
86dB
62AK0190

RoHS

Date/Lot Code

Each
1+
$216.330
5+
$216.320
10+
$216.320
25+
$216.320
Min: 1 / Mult: 1
Eccosorb RF-LB Series
Absorber
Silicone
304.8mm
304.8mm
0.76mm
50dB
30AK4620

RoHS

Date/Lot Code

Each
1+
$24.380
10+
$17.670
25+
$16.250
50+
$14.830
100+
$14.370
Min: 1 / Mult: 1
IFL Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.1mm
-
30AK4606

RoHS

Date/Lot Code

Each
1+
$17.220
10+
$12.210
25+
$11.150
50+
$10.090
100+
$9.410
More Pricing...
Min: 1 / Mult: 1
IFF Series
EMI Shielding
Magnetic Sheet
300mm
200mm
0.05mm
-
301-325 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK