2. Passive Components
                      3. Inductors
                      4. Coupled Inductors
                      Print Page

                      7448700015

                      INDUCTOR, 1.5UH, 17.5A, 1:1 ROHS COMPLIANT: YES

                      Date/Lot Code

                      WURTH ELEKTRONIK 7448700015
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7448700015
                      Newark Part No.94AK5705
                      Product RangeWE-DD
                      380 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.630
                      10+$3.560
                      25+$3.510
                      50+$3.450
                      100+$3.240
                      250+$3.020
                      500+$2.690
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No7448700015
                      Newark Part No.94AK5705
                      Product RangeWE-DD
                      Product RangeWE-DD
                      Inductance, Parallel1.5µH
                      RMS Current, Parallel8.6A
                      Saturation Current, Parallel17.5A
                      DC Resistance Max, Parallel0.016ohm
                      Leakage Inductance-
                      Turns Ratio1:1
                      Product Length12.5mm
                      Product Width12.5mm
                      Product Height8.5mm
                      Inductor MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      WE-DD

                      RMS Current, Parallel

                      8.6A

                      DC Resistance Max, Parallel

                      0.016ohm

                      Turns Ratio

                      1:1

                      Product Width

                      12.5mm

                      Inductor Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance, Parallel

                      1.5µH

                      Saturation Current, Parallel

                      17.5A

                      Leakage Inductance

                      -

                      Product Length

                      12.5mm

                      Product Height

                      8.5mm

                      Operating Temperature Min

                      -40°C

                      Qualification

                      -

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability