Print Page
VPH1-0190-R
Inductor, Standard, 27.4 µH, 20%, 0.344 ohm, 550 mA, 12.9mm x 9.2mm x 6.2mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0190-R
Newark Part No.
Re-Reel52K7931
Cut Tape52K7931
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $8.890 | $5,334.00 |
| Total Price | $5,334.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH1-0190-R
Newark Part No.
Re-Reel52K7931
Cut Tape52K7931
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel27.4µH
RMS Current, Parallel550mA
Saturation Current, Parallel290mA
DC Resistance Max, Parallel0.344ohm
Leakage Inductance0.212µH
Turns Ratio0.6
Product Length12.9mm
Product Width9.2mm
Product Height6.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
550mA
DC Resistance Max, Parallel
0.344ohm
Turns Ratio
0.6
Product Width
9.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
27.4µH
Saturation Current, Parallel
290mA
Leakage Inductance
0.212µH
Product Length
12.9mm
Product Height
6.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate