1.7A Coupled Inductors:

8 Products Found
Our wide range of coupled inductors has a choice of inductance values from 50nH to 2mH – and RMS current ratings from 100mA to 38A.Current flowing through a conductor generates a magnetic flux field. If the current varies over time, then so will the flux - and a current will flow in a second conductor if it is permeated by such a time varying magnetic field. This effect is known as inductance. Coupled inductors comprise two coils of wire wrapped around a magnetic core. A varying magnetic field generated by current in the first coil will induce a current in the opposite direction in the second coil. The voltage across the second coil depends on the rate of change of current in the first, and the mutual inductance of the system.Applications for coupled inductorsPurpose-designed coupled inductors are used in a variety of power conversion circuits such as flyback, SEPIC, Fly-Buck™, Cuk, ZETA and multi-phase topologies. These voltage regulation circuits use coupled inductors to efficiently provide the required output voltages, which may be stepped up or down from the input. To do this, SEPIC and Zeta circuits use 1:1 coupled inductors, whereas flyback and other circuits use 1:N inductors. In multi-phase power converters, coupled inductors provide inherent ripple current cancelling that is not provided by single inductors.You can connect coupled inductor windings in different configurations to serve different purposes. The windings may be connected to circuits separately for use as isolation transformers or as common mode chokes. You may also connect them in series to achieve a higher inductance or for use as a tapped inductor.How do I choose a coupled inductor?Selection of a coupled inductor is application dependent. Coilcraft, for example, publishes datasheets that characterize coupled inductors for multiple circuit uses, and the company has developed online tools for selecting coupled inductors. Their MAGPro™ Coupled Inductor Finder is a powerful search and analysis tool that finds off-the-shelf coupled inductors for SEPIC and Zeta converters and many other applications.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance, Parallel
RMS Current, Parallel
Saturation Current, Parallel
DC Resistance Max, Parallel
Leakage Inductance
Turns Ratio
Product Length
Product Width
Product Height
Inductor Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W2206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
LPD5030 Series
3.3µH
1.7A
2.5A
0.0385ohm
100nH
1:1
4.8mm
4.8mm
2.9mm
Surface Mount
-40°C
85°C
AEC-Q200
48W3894

RoHS

Each
1+
$0.876
Min: 1 / Mult: 1
WE-EHPI Series
13µH
1.7A
1A
0.1ohm
-
1:50
6mm
6mm
4mm
Surface Mount
-40°C
125°C
-
75AJ2804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.680
25+
$2.610
50+
$2.520
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
WE-DD Series
8.2µH
1.7A
2.9A
0.11ohm
-
1:1
7.3mm
7.3mm
4.8mm
Surface Mount
-40°C
125°C
-
52K7967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$10.600
Min: 140 / Mult: 140
VERSA-PAC Series
4.9µH
1.7A
2.18A
0.057ohm
0.075µH
0.6
18mm
18mm
10mm
Surface Mount
-40°C
125°C
-
28K5799

RoHS

Each
25+
$10.750
50+
$10.030
100+
$8.940
250+
$8.550
500+
$8.010
Min: 42 / Mult: 42
VERSA-PAC Series
11.3µH
1.7A
950mA
0.057ohm
75nH
0.6
18mm
18mm
10mm
Surface Mount
-40°C
125°C
-
28K5798

RoHS

Each
25+
$10.750
50+
$10.030
100+
$8.940
250+
$8.550
500+
$8.010
Min: 42 / Mult: 42
VERSA-PAC Series
6.1µH
1.7A
1.75A
0.057ohm
75nH
0.6
18mm
18mm
10mm
Surface Mount
-40°C
125°C
-
28K5792

RoHS

Each
25+
$11.940
50+
$10.590
100+
$9.910
250+
$9.600
500+
$8.990
Min: 35 / Mult: 35
VERSA-PAC Series
22.3µH
1.7A
1.05A
0.0711ohm
235nH
0.6
21mm
21mm
10.8mm
Surface Mount
-40°C
125°C
-
69W2810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.660
10+
$3.470
25+
$3.280
50+
$3.090
100+
$2.900
More Pricing...
Min: 1 / Mult: 1
MSD1260 Series
27µH
1.7A
4.66A
0.062ohm
500nH
1:1
12.3mm
12.3mm
6mm
Surface Mount
-40°C
85°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK