Print Page
VP4-0060TR-R
Inductor, Standard, 4.9 µH, 20%, 0.057 ohm, 1.7 A, 18mm x 18mm x 10mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP4-0060TR-R
Newark Part No.52K7967
Product RangeVERSA-PAC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $10.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 140
Multiple: 140
$1,484.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP4-0060TR-R
Newark Part No.52K7967
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel4.9µH
RMS Current, Parallel1.7A
Saturation Current, Parallel2.18A
DC Resistance Max, Parallel0.057ohm
Leakage Inductance0.075µH
Turns Ratio0.6
Product Length18mm
Product Width18mm
Product Height10mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.7A
DC Resistance Max, Parallel
0.057ohm
Turns Ratio
0.6
Product Width
18mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
4.9µH
Saturation Current, Parallel
2.18A
Leakage Inductance
0.075µH
Product Length
18mm
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate