KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Coupled Inductors
                                                                                                  Print Page

                                                                                                  MSD1514-252MED

                                                                                                  INDUCTOR, 2.5UH, 5.1A, 20%, COUPLED, SMD

                                                                                                  Date/Lot Code

                                                                                                  COILCRAFT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  COILCRAFT MSD1514-252MED
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part NoMSD1514-252MED
                                                                                                  Newark Part No.33AC2993
                                                                                                  Product RangeMSD1514 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.520
                                                                                                  10+$3.870
                                                                                                  25+$3.580
                                                                                                  50+$3.270
                                                                                                  100+$3.070
                                                                                                  250+$2.860
                                                                                                  500+$2.720
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.52
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  COILCRAFT
                                                                                                  ManufacturerCOILCRAFT
                                                                                                  Manufacturer Part NoMSD1514-252MED
                                                                                                  Newark Part No.33AC2993
                                                                                                  Product RangeMSD1514 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeMSD1514 Series
                                                                                                  Inductance, Parallel2.5µH
                                                                                                  RMS Current, Parallel5.1A
                                                                                                  Saturation Current, Parallel25A
                                                                                                  DC Resistance Max, Parallel0.012ohm
                                                                                                  Leakage Inductance200nH
                                                                                                  Turns Ratio1:1
                                                                                                  Product Length15mm
                                                                                                  Product Width15mm
                                                                                                  Product Height14.2mm
                                                                                                  Inductor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  MSD1514 Series

                                                                                                  RMS Current, Parallel

                                                                                                  5.1A

                                                                                                  DC Resistance Max, Parallel

                                                                                                  0.012ohm

                                                                                                  Turns Ratio

                                                                                                  1:1

                                                                                                  Product Width

                                                                                                  15mm

                                                                                                  Inductor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Inductance, Parallel

                                                                                                  2.5µH

                                                                                                  Saturation Current, Parallel

                                                                                                  25A

                                                                                                  Leakage Inductance

                                                                                                  200nH

                                                                                                  Product Length

                                                                                                  15mm

                                                                                                  Product Height

                                                                                                  14.2mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability