ALPHAWIRE
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
                                                                                                  2. Passive Components
                                                                                                  3. Inductors
                                                                                                  4. Coupled Inductors
                                                                                                  Print Page

                                                                                                  7448991047

                                                                                                  COUPLED INDUCTOR, 4.7UH, 6.2A

                                                                                                  Date/Lot Code

                                                                                                  WURTH ELEKTRONIK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WURTH ELEKTRONIK 7448991047
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No7448991047
                                                                                                  Newark Part No.28AH8233
                                                                                                  Product RangeWE-MCRI Series
                                                                                                  Your Part Number
                                                                                                  24 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.580
                                                                                                  10+$4.130
                                                                                                  25+$4.120
                                                                                                  50+$3.640
                                                                                                  100+$3.390
                                                                                                  500+$3.180
                                                                                                  1000+$2.970
                                                                                                  2500+$2.880
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.58
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WURTH ELEKTRONIK
                                                                                                  ManufacturerWURTH ELEKTRONIK
                                                                                                  Manufacturer Part No7448991047
                                                                                                  Newark Part No.28AH8233
                                                                                                  Product RangeWE-MCRI Series
                                                                                                  Product RangeWE-MCRI Series
                                                                                                  Inductance, Parallel4.7µH
                                                                                                  RMS Current, Parallel6.2A
                                                                                                  Saturation Current, Parallel13.8A
                                                                                                  DC Resistance Max, Parallel0.029ohm
                                                                                                  Leakage Inductance225nH
                                                                                                  Turns Ratio1:1
                                                                                                  Product Length11mm
                                                                                                  Product Width10mm
                                                                                                  Product Height4mm
                                                                                                  Inductor MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  WE-MCRI Series

                                                                                                  RMS Current, Parallel

                                                                                                  6.2A

                                                                                                  DC Resistance Max, Parallel

                                                                                                  0.029ohm

                                                                                                  Turns Ratio

                                                                                                  1:1

                                                                                                  Product Width

                                                                                                  10mm

                                                                                                  Inductor Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Inductance, Parallel

                                                                                                  4.7µH

                                                                                                  Saturation Current, Parallel

                                                                                                  13.8A

                                                                                                  Leakage Inductance

                                                                                                  225nH

                                                                                                  Product Length

                                                                                                  11mm

                                                                                                  Product Height

                                                                                                  4mm

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability