2. Passive Components
                      3. Inductors
                      4. Fixed Value Inductors

                      C Series Fixed Value Inductors:

                      7 Products Found
                      Find a huge range of C Series Fixed Value Inductors at Newark Electronics Mexico. We stock a wide range of Fixed Value Inductors, such as 195-196 Series, 153-159 Series, 193 Series & C Series Fixed Value Inductors from the worlds top manufacturers including: Triad Magnetics
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Inductance
                      DC Current Rating
                      DC Resistance Max
                      Inductance Tolerance
                      Inductor Case Style
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      C-49U
                      TRIAD MAGNETICS C-49U
                      91B0537

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Surface Mount Power Inductor
                      2. C Series
                      3. 32 mH
                      4. 10 A
                      5. 0.19 ohm
                      6. -20% to +50%
                      Each
                      1+
                      $47.250
                      5+
                      $47.250
                      10+
                      $47.250
                      Min: 1 / Mult: 1
                      C Series
                      32mH
                      10A
                      0.19ohm
                      -20% to +50%
                      -
                      C-36X
                      TRIAD MAGNETICS C-36X
                      98H3680

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Power Inductor
                      2. 500 mH
                      3. 300 mA
                      4. 30 ohm
                      5. -20% to +50%
                      6. Chassis Mount
                      Each
                      1+
                      $10.150
                      5+
                      $9.630
                      10+
                      $9.130
                      25+
                      $8.620
                      Min: 1 / Mult: 1
                      C Series
                      500mH
                      300mA
                      30ohm
                      -20% to +50%
                      -
                      C-24X
                      TRIAD MAGNETICS C-24X
                      91B0323

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Inductor
                      2. 1 H
                      3. 240 mA
                      4. 50 ohm
                      5. -20% to +50%
                      6. Chassis Mount
                      Each
                      1+
                      $9.300
                      5+
                      $8.830
                      10+
                      $8.360
                      25+
                      $7.900
                      Min: 1 / Mult: 1
                      C Series
                      1H
                      240mA
                      50ohm
                      -20% to +50%
                      -
                      C59U
                      TRIAD MAGNETICS C59U
                      94F8643

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Surface Mount Power Inductor
                      2. C Series
                      3. 10 mH
                      4. 12.5 A
                      5. 0.1 ohm
                      6. -20% to +50%
                      Each
                      1+
                      $44.830
                      5+
                      $44.830
                      10+
                      $44.830
                      Min: 1 / Mult: 1
                      C Series
                      10mH
                      12.5A
                      0.1ohm
                      -20% to +50%
                      -
                      C40X
                      TRIAD MAGNETICS C40X
                      03F765

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Surface Mount Power Inductor
                      2. C Series
                      3. 320 mH
                      4. 600 mA
                      5. 10 ohm
                      6. -20% to +50%
                      Each
                      1+
                      $14.160
                      5+
                      $12.750
                      10+
                      $11.750
                      25+
                      $10.620
                      Min: 1 / Mult: 1
                      C Series
                      320mH
                      600mA
                      10ohm
                      -20% to +50%
                      Through Hole
                      C-56U
                      TRIAD MAGNETICS C-56U
                      03F1060

                      Data Sheet

                      RoHS

                      TRIAD MAGNETICS
                      1. Surface Mount Power Inductor
                      2. C Series
                      3. 35 mH
                      4. 2 A
                      5. 0.79 ohm
                      6. -20% to +50%
                      Each
                      1+
                      $23.020
                      5+
                      $21.880
                      10+
                      $20.720
                      25+
                      $19.580
                      Min: 1 / Mult: 1
                      C Series
                      35mH
                      2A
                      0.79ohm
                      -20% to +50%
                      -
                      C8X
                      TRIAD MAGNETICS C8X
                      98F2174

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TRIAD MAGNETICS
                      1. Surface Mount Power Inductor
                      2. C Series
                      3. 7 H
                      4. 75 mA
                      5. 240 ohm
                      6. -20% to +50%
                      Each
                      1+
                      $19.820
                      5+
                      $18.830
                      10+
                      $17.830
                      25+
                      $16.850
                      Min: 1 / Mult: 1
                      C Series
                      7H
                      75mA
                      240ohm
                      -20% to +50%
                      -
                      ComparePrice forQuantity
                      1-7 of 7 items