Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC59UCopy
Newark Part No.94F8643
Product RangeC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.230 |
| 5+ | $59.090 |
| 10+ | $56.530 |
Price for:Each
Minimum: 1
Multiple: 1
$64.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoC59UCopy
Newark Part No.94F8643
Product RangeC Series
Technical Datasheet
Product RangeC Series
Inductance10mH
DC Current Rating12.5A
DC Resistance Max100mohm
Inductance Tolerance-20% to +50%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
C Series
DC Current Rating
12.5A
Inductance Tolerance
-20% to +50%
Inductor Case Style
-
Inductance
10mH
DC Resistance Max
100mohm
Self Resonant Frequency Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
