2.3A Radial Leaded Power Inductors:

11 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K2319

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$3.270
10+
$3.240
25+
$3.220
50+
$3.150
100+
$3.030
More Pricing...
Min: 1 / Mult: 1
1400 Series
470µH
Unshielded
2.3A
2.3A
0.25ohm
± 10%
01AH7884

RoHS

Date/Lot Code

Each
10+
$0.807
25+
$0.721
50+
$0.704
100+
$0.686
500+
$0.636
More Pricing...
Min: 10 / Mult: 10
SBCP Series
3.3µH
Unshielded
2.3A
2.7A
0.037ohm
± 20%
08P2802

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.200
25+
$1.170
50+
$1.140
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
2.3A
3.6A
0.055ohm
± 10%
66AH0195

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.902
25+
$0.862
50+
$0.823
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
SBC Series
15µH
Unshielded
2.3A
2.6A
0.05ohm
± 20%
66AH0258

RoHS

Each
1+
$1.590
10+
$1.350
25+
$1.200
50+
$1.180
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
SBC Series
47µH
Unshielded
2.3A
5A
0.08ohm
± 10%
01AH7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$2.070
25+
$1.810
50+
$1.670
100+
$1.540
More Pricing...
Min: 1 / Mult: 1
SBCP Series
10µH
Unshielded
2.3A
2.4A
0.05ohm
± 20%
66AH0157

RoHS

Date/Lot Code

Each
10+
$0.615
25+
$0.549
50+
$0.536
100+
$0.522
500+
$0.467
More Pricing...
Min: 10 / Mult: 10
SBC Series
3.3µH
Unshielded
2.3A
2.7A
0.04ohm
± 20%
31Y3371

RoHS

Date/Lot Code

Each
1+
$10.010
10+
$8.510
25+
$7.930
50+
$7.550
100+
$7.270
More Pricing...
Min: 1 / Mult: 1
PCV-2 Series
1mH
Unshielded
2.3A
-
0.37ohm
± 10%
08P2803

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$1.110
25+
$1.080
50+
$1.040
100+
$0.942
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
66AH0221

RoHS

Date/Lot Code

Each
1+
$0.714
Min: 10 / Mult: 10
SBC Series
15µH
Unshielded
2.3A
4A
0.06ohm
± 20%
01AH7836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.680
10+
$2.170
25+
$1.990
50+
$1.990
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
SBCP Series
33µH
Unshielded
2.3A
5.4A
0.07ohm
± 20%
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK