Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772220
Newark Part No.08P2802
Product RangeWE-TI Series
Technical Datasheet
368 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.200 |
| 25+ | $1.170 |
| 50+ | $1.140 |
| 100+ | $1.030 |
| 500+ | $0.956 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744772220
Newark Part No.08P2802
Product RangeWE-TI Series
Technical Datasheet
Product RangeWE-TI Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2.3A
Saturation Current (Isat)3.6A
DC Resistance Max0.055ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744772220 is a leaded Wire-wound Inductor features high saturation core. This radial through-hole inductor supports 12.4MHz typical self-resonant frequency and is recommended that the temperature of the inductor does not exceed 125°C under worst case operating conditions.
- 3.5k/s Typical ramp-down rate
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.6A
Inductance Tolerance
± 10%
Inductance
22µH
RMS Current (Irms)
2.3A
DC Resistance Max
0.055ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability