22µH Radial Leaded Power Inductors:

52 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93K2311

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$4.04
10+
$3.99
25+
$3.95
50+
$3.90
100+
$3.85
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
1400 Series
22µH
Unshielded
11A
11A
0.014ohm
± 15%
87X5347

RoHS

Date/Lot Code

Each
1+
$11.81
10+
$10.12
25+
$9.54
50+
$8.96
100+
$8.73
More Pricing...
Total:$11.81
Min: 1 / Mult: 1
IHTH-1125KZ-5A Series
22µH
Shielded
21A
23A
6830µohm
± 20%
15AC9205

RoHS

Each
1+
$2.85
10+
$2.71
25+
$2.59
50+
$2.45
100+
$1.97
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
WE-FAMI Series
22µH
Shielded
6.9A
7.5A
0.016ohm
± 20%
83AH8517

RoHS

Date/Lot Code

Each
1+
$1.05
10+
$0.99
25+
$0.95
50+
$0.92
100+
$0.88
Total:$1.05
Min: 1 / Mult: 1
WE-TI Series
22µH
Unshielded
3A
3.3A
0.055ohm
± 10%
85AJ2944

RoHS

Date/Lot Code

Each
1+
$16.97
10+
$13.96
25+
$12.91
50+
$12.25
100+
$11.86
More Pricing...
Total:$16.97
Min: 1 / Mult: 1
IHTH-1500TZ-5A Series
22µH
Shielded
34.4A
59.78A
3900µohm
± 20%
72T2721

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.39
10+
$0.39
25+
$0.38
50+
$0.37
100+
$0.36
More Pricing...
Total:$0.39
Min: 1 / Mult: 1
1100R Series
22µH
Unshielded
650mA
650mA
0.27ohm
± 10%
14AC4937

RoHS

Date/Lot Code

Each
1+
$0.74
10+
$0.62
25+
$0.56
50+
$0.53
100+
$0.50
More Pricing...
Total:$0.74
Min: 1 / Mult: 1
RLB Series
22µH
Unshielded
2.55A
2A
0.07ohm
± 10%
28AH8190

RoHS

Each
1+
$18.98
10+
$14.87
25+
$14.36
50+
$13.84
Total:$18.98
Min: 1 / Mult: 1
WE-HCFT Series
22µH
Shielded
23.2A
49.4A
8800µohm
± 20%
28AH8181

RoHS

Each
1+
$28.65
5+
$26.59
10+
$24.53
25+
$22.46
50+
$20.92
Total:$28.65
Min: 1 / Mult: 1
WE-HCFT Series
22µH
Shielded
40.6A
42A
3200µohm
± 20%
69AH5211

RoHS

Date/Lot Code

Each
1+
$9.45
10+
$9.11
25+
$8.75
50+
$8.40
100+
$7.71
More Pricing...
Total:$9.45
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
5.7A
7A
0.0148ohm
± 20%
69AH5195

RoHS

Date/Lot Code

Each
1+
$9.17
10+
$8.82
25+
$8.47
50+
$8.12
100+
$7.43
More Pricing...
Total:$9.17
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
8A
6.5A
0.01ohm
± 20%
55Y0247

RoHS

Each
1+
$3.05
10+
$2.93
25+
$2.82
50+
$2.70
100+
$2.39
More Pricing...
Total:$3.05
Min: 1 / Mult: 1
WE-FAMI Series
22µH
Shielded
7.7A
8.9A
0.0145ohm
± 20%
72T2741

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each
1+
$0.79
10+
$0.79
25+
$0.78
50+
$0.76
100+
$0.74
More Pricing...
Total:$0.79
Min: 1 / Mult: 1
1300R Series
22µH
Unshielded
2A
2A
0.07ohm
± 10%
69AH5207

RoHS

Date/Lot Code

Each
1+
$8.52
10+
$7.80
25+
$7.06
50+
$6.33
100+
$6.05
More Pricing...
Total:$8.52
Min: 1 / Mult: 1
WE-HIDA Series
22µH
Shielded
7A
7A
0.0136ohm
± 20%
66AH0225

RoHS

Date/Lot Code

Each
10+
$0.85
25+
$0.75
50+
$0.73
100+
$0.71
500+
$0.66
More Pricing...
Total:$8.46
Min: 10 / Mult: 10
SBC Series
22µH
Unshielded
2A
3.2A
0.07ohm
± 20%
66AH0175

RoHS

Each
10+
$0.79
25+
$0.71
50+
$0.69
100+
$0.68
500+
$0.61
More Pricing...
Total:$7.94
Min: 10 / Mult: 10
SBC Series
22µH
Unshielded
1.3A
1.4A
0.11ohm
± 20%
01AH7880

RoHS

Date/Lot Code

Each
10+
$1.00
25+
$0.89
50+
$0.87
100+
$0.85
500+
$0.68
More Pricing...
Total:$9.95
Min: 10 / Mult: 10
SBCP Series
22µH
Unshielded
1.05A
1.04A
0.123ohm
± 20%
50AJ6408

RoHS

Date/Lot Code

Each
1+
$1.22
10+
$1.14
25+
$1.09
50+
$1.04
100+
$0.99
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
1200RS Series
22µH
Shielded
2.6A
2.6A
0.09ohm
± 20%
66AH0199

RoHS

Date/Lot Code

Each
1+
$1.17
10+
$0.99
25+
$0.96
50+
$0.93
100+
$0.90
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
2A
2.1A
0.06ohm
± 20%
01AH7853

RoHS

Each
1+
$3.90
10+
$3.25
25+
$3.10
50+
$2.97
100+
$2.82
More Pricing...
Total:$3.90
Min: 1 / Mult: 1
SBCP Series
22µH
Unshielded
2.7A
6.94A
0.06ohm
± 20%
66AH0318

RoHS

Date/Lot Code

Each
1+
$1.43
10+
$1.21
25+
$1.09
50+
$1.06
100+
$1.04
More Pricing...
Total:$1.43
Min: 1 / Mult: 1
SBC Series
22µH
Unshielded
3.1A
6.2A
0.04ohm
± 20%
31Y3375

RoHS

Date/Lot Code

Each
1+
$7.75
10+
$6.51
25+
$5.92
50+
$5.65
100+
$5.33
More Pricing...
Total:$7.75
Min: 1 / Mult: 1
PCV-2 Series
22µH
Unshielded
10.3A
-
0.015ohm
± 10%
31Y1245

RoHS

Date/Lot Code

Each
1+
$1.22
10+
$1.05
25+
$0.97
50+
$0.88
100+
$0.79
More Pricing...
Total:$1.22
Min: 1 / Mult: 1
DR0810 Series
22µH
Unshielded
4.6A
3.4A
0.046ohm
± 10%
81Y7205

RoHS

Date/Lot Code

Each
1+
$2.89
10+
$2.52
25+
$2.36
50+
$2.10
100+
$1.85
More Pricing...
Total:$2.89
Min: 1 / Mult: 1
RFS1412 Series
22µH
Shielded
5.6A
4.4A
0.032ohm
± 10%
31Y3328

RoHS

Date/Lot Code

Each
1+
$5.57
10+
$4.78
25+
$4.44
50+
$3.92
100+
$3.66
More Pricing...
Total:$5.57
Min: 1 / Mult: 1
PCV-0 Series
22µH
Unshielded
13A
-
0.015ohm
± 10%
1-25 of 52 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK