Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC3-220-202Copy
Newark Part No.66AH0199
Product RangeSBC Series
Your Part Number
295 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.959 |
| 25+ | $0.931 |
| 50+ | $0.901 |
| 100+ | $0.873 |
| 500+ | $0.740 |
| 1000+ | $0.713 |
| 2500+ | $0.686 |
Price for:Each
Minimum: 1
Multiple: 1
$1.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC3-220-202Copy
Newark Part No.66AH0199
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)2.1A
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
2.1A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
2A
DC Resistance Max
0.06ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
