Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoSBC4-220-202Copy
Newark Part No.66AH0225
Product RangeSBC Series
Your Part Number
1,178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.879 |
| 25+ | $0.783 |
| 50+ | $0.764 |
| 100+ | $0.745 |
| 500+ | $0.688 |
| 1000+ | $0.642 |
| 2500+ | $0.598 |
Price for:Each
Minimum: 10
Multiple: 10
$8.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC4-220-202Copy
Newark Part No.66AH0225
Product RangeSBC Series
Technical Datasheet
Product RangeSBC Series
Inductance22µH
Inductor ConstructionUnshielded
RMS Current (Irms)2A
Saturation Current (Isat)3.2A
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
3.2A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
2A
DC Resistance Max
0.07ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
