Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750560220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55Y0247
Product RangeWE-FAMI Series
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 25+ | $2.580 |
| 100+ | $2.250 |
| 250+ | $2.130 |
| 500+ | $2.010 |
| 1000+ | $1.840 |
| 2500+ | $1.810 |
| 5000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750560220Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55Y0247
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance22µH
Inductor ConstructionShielded
RMS Current (Irms)7.7A
Saturation Current (Isat)8.9A
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
8.9A
Inductance Tolerance
± 20%
Inductance
22µH
RMS Current (Irms)
7.7A
DC Resistance Max
0.0145ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
