550mA Radial Leaded Power Inductors:

8 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66AH0332

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$1.040
25+
$1.020
50+
$0.987
100+
$0.986
More Pricing...
Min: 1 / Mult: 1
SBC Series
680µH
Unshielded
550mA
1.1A
1.05ohm
± 10%
01AH7843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.600
10+
$2.240
25+
$1.890
50+
$1.750
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
SBCP Series
680µH
Unshielded
550mA
1.1A
1ohm
± 10%
31Y1238

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.090
25+
$1.010
50+
$0.913
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
DR0810 Series
1mH
Unshielded
550mA
500mA
2.2ohm
± 10%
31Y3927

RoHS

Date/Lot Code

Each
1+
$1.250
10+
$1.090
25+
$1.010
50+
$0.913
100+
$0.823
More Pricing...
Min: 1 / Mult: 1
RFC0807 Series
470µH
Unshielded
550mA
900mA
1.55ohm
± 10%
31Y3873

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.730
25+
$1.590
50+
$1.440
100+
$1.300
More Pricing...
Min: 1 / Mult: 1
RFB1010 Series
1.8mH
Unshielded
550mA
450mA
3.5ohm
± 10%
46P8727

RoHS

Each
100+
$0.292
250+
$0.271
500+
$0.261
1000+
$0.256
Min: 200 / Mult: 200
1100R Series
33µH
Unshielded
550mA
550mA
0.42ohm
± 10%
61J7842

RoHS

Each
1000+
$0.205
2500+
$0.190
Min: 1600 / Mult: 800
RLB Series
10µH
Unshielded
550mA
-
450mohm
± 10%
31Y1232

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$1.020
25+
$0.937
50+
$0.853
100+
$0.768
More Pricing...
Min: 1 / Mult: 1
DR0608 Series
680µH
Unshielded
550mA
430mA
2.4ohm
± 10%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK