Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R333CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8727
Product Range1100R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $0.408 |
| 250+ | $0.400 |
| 500+ | $0.392 |
| 1000+ | $0.383 |
Price for:Each
Minimum: 200
Multiple: 200
$81.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No11R333CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46P8727
Product Range1100R Series
Technical Datasheet
Product Range1100R Series
Inductance33µH
Inductor ConstructionUnshielded
RMS Current (Irms)550mA
Saturation Current (Isat)550mA
DC Resistance Max0.42ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
1100R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
550mA
Inductance Tolerance
± 10%
Inductance
33µH
RMS Current (Irms)
550mA
DC Resistance Max
0.42ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
