SMD Power Inductors:

4 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AC1093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.300
10+
$0.250
25+
$0.238
50+
$0.224
100+
$0.211
More Pricing...
Min: 5 / Mult: 5
10µH
Shielded
1A
1A
DFE252012C Series
1008 [2520 Metric]
1008 [2520 Metric]
0.46ohm
± 20%
2.5mm
Iron
2mm
1.2mm
57AC7733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.583
10+
$0.530
25+
$0.490
50+
$0.463
100+
$0.437
More Pricing...
Min: 1 / Mult: 1
68µH
-
1A
1.2A
DG6045C Series
6mm x 6mm x 4.5mm
-
0.372ohm
± 20%
6mm
Ferrite
6mm
4.5mm
57AC6573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.734
10+
$0.602
25+
$0.599
50+
$0.596
100+
$0.593
More Pricing...
Min: 1 / Mult: 1
68µH
Shielded
1A
-
DS75LC Series
7.3mm x 7.3mm x 5mm
-
0.28ohm
± 20%
7.6mm
Ferrite
7.6mm
5mm
57AC6629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.457
10+
$0.367
25+
$0.312
50+
$0.301
100+
$0.288
More Pricing...
Min: 5 / Mult: 5
4.7µH
Shielded
1A
-
DFE252008U Series
2.5mm x 2mm x 0.8mm
-
0.34ohm
± 20%
2.5mm
Iron
2mm
0.8mm
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK